ICFC5EI-X

Heilind Number:PANICFC5EI-X
Manufacturer:Panduit
Manufacturer Number:ICFC5EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, Electric Ivory, ABS, Length 2.11 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFC5EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.11 in, 28.2 mm
Overall Height:2.11 in, 53.6 mm
Overall Length:2.11 in, 53.6 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANICFC5EI-X

Detailed Description

Enhance the functionality of your LD5, LDPH5, and LDS5 raceway setups with our Electric Ivory Inside Corner Fitting. Crafted from durable ABS, this fitting seamlessly integrates into your wire and cable management system, ensuring tidy and organized installations. With a snap-on mount type, it's easy to install, while its compact dimensions of 2.11 inches in length, 1.11 inches in width, and 2.11 inches in height make it a versatile solution for confined spaces. Designed for low voltage applications, this fitting is RoHS compliant, guaranteeing environmentally friendly performance. Upgrade your wire and cable management with this essential component from our Single Channel Raceway collection.