ICFC5WH-X

Heilind Number:PANICFC5WH-X
Manufacturer:Panduit
Manufacturer Number:ICFC5WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, White, ABS, Length 2.11 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFC5WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.11 in, 28.2 mm
Overall Height:2.11 in, 53.6 mm
Overall Length:2.11 in, 53.6 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANICFC5WH-X

Detailed Description

Enhance cable management with our Inside Corner Fitting, designed for seamless integration with LD5, LDPH5, and LDS5 raceway systems. Crafted from durable ABS in a sleek white finish, this fitting ensures a secure and tidy channel for cables. With a length of 2.11 inches, it offers ample space for routing wires efficiently. The Snap-On1 mount type simplifies installation, while the compact dimensions of 1.11 inches in width and 2.11 inches in height make it versatile for various setups. Compliant with RoHS standards, this fitting is not only reliable but also environmentally friendly. Perfect for low voltage applications, it's a essential component in any wiring project. Elevate your wire and cable management with this essential accessory.