ICFX10EI-X

Heilind Number:PANICFX10EI-X
Manufacturer:Panduit
Manufacturer Number:ICFX10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LDPH10 and LD2P10 raceway, Electric Ivory, ABS, Length 2.49 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFX10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:2.49 in, 63.2 mm
Overall Length:2.49 in, 63.2 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANICFX10EI-X

Detailed Description

Enhance the functionality and aesthetics of your raceway system with this Inside Corner fitting, designed for seamless integration with LDPH10 and LD2P10 raceways. Crafted from durable ABS in a sleek Electric Ivory finish, it measures 2.49 inches in length and features a Snap-On mount for easy installation. With an overall width of 1.62 inches and a height of 2.49 inches, this fitting provides efficient cable management solutions while maintaining a polished appearance. Perfect for Power Rated applications, it ensures a professional and organized setup for your wiring needs. Explore our range of Wiring Duct & Accessories for comprehensive wire and cable management solutions.