ICFX10IG-X

Heilind Number:PANICFX10IG-X
Manufacturer:Panduit
Manufacturer Number:ICFX10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LDPH10 and LD2P10 raceway, International Gray, ABS, Length 2.49 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFX10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:2.49 in, 63.2 mm
Overall Length:2.49 in, 63.2 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANICFX10IG-X

Detailed Description

Enhance the efficiency of cable management with this Inside Corner fitting, specially designed for seamless integration with LDPH10 and LD2P10 raceway systems. Crafted from durable ABS material in a sleek International Gray finish, it ensures both durability and aesthetic appeal. The Snap-On1 mount type allows for easy installation, while the compact dimensions of 1.62 inches in width, 2.49 inches in height, and length make it suitable for tight spaces. This fitting is essential for maintaining a neat and organized cable layout in any setting, whether it be for residential, commercial, or industrial applications. Rest assured of its quality and compliance, as it meets RoHS standards. Upgrade your cable management setup with this essential accessory.