ICFX10IW-X

Heilind Number:PANICFX10IW-X
Manufacturer:Panduit
Manufacturer Number:ICFX10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LDPH10 and LD2P10 raceway, Off White, ABS, Length 2.49 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFX10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:2.49 in, 63.2 mm
Overall Length:2.49 in, 63.2 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANICFX10IW-X

Detailed Description

Enhance the seamless installation of LDPH10 and LD2P10 raceways with our Inside Corner fitting in Off White. Crafted from durable ABS, this fitting measures 2.49 inches in length, providing a perfect match for your cable management needs. Designed for easy Snap-On mounting, it boasts a sleek overall width of 1.62 inches and a height of 2.49 inches. Meeting RoHS compliance standards, this fitting is not only functional but also environmentally friendly. Perfect for power-rated applications, it's a crucial component for organizing and protecting cables in any setting. Elevate your wire and cable management with this essential accessory.