ICFX10WH-X

Heilind Number:PANICFX10WH-X
Manufacturer:Panduit
Manufacturer Number:ICFX10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Inside corner fitting for use with LDPH10 and LD2P10 raceway, White, ABS, Length 2.49 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFX10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:2.49 in, 63.2 mm
Overall Length:2.49 in, 63.2 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANICFX10WH-X

Detailed Description

Enhance the seamless integration of your cable management system with our Inside Corner fitting. Designed for use with LDPH10 and LD2P10 raceways, this fitting ensures a neat and professional finish at corners. Crafted from durable ABS material in a crisp White hue, it offers both functionality and aesthetics. Featuring a Snap-On mount type for easy installation, it seamlessly blends into your existing setup. With an overall width of 1.62 inches and height of 2.49 inches, it provides ample space for cable routing. Trust in the reliability of this Single Channel Raceway accessory, perfect for Power Rated applications. Upgrade your Wire & Cable Management system with this essential component.