| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFX3EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | .87 in, 22.1 mm |
| Overall Height: | 1.83 in, 46.5 mm |
| Overall Length: | 1.83 in, 46.5 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANICFX3EI-X |
ICFX3EI-X
| Heilind Number: | PANICFX3EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFX3EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 1.83 in.
More >>Specifications
Detailed Description
Enhance the functionality of your LDPH3 and LDS3 raceway systems with this Electric Ivory Inside Corner Fitting. Crafted from durable ABS, it offers reliable support for seamless cable management. With a snap-on mount type, installation is quick and hassle-free. The compact design, measuring 1.83 inches in length, ensures a perfect fit in tight corners. Its electric ivory finish adds a sleek touch to your wiring setup. Ideal for Power Rated raceways, this fitting is an essential component for organizing and protecting cables in any environment. Elevate your wire and cable management with this high-quality accessory.

