| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFX3IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | .87 in, 22.1 mm |
| Overall Height: | 1.83 in, 46.5 mm |
| Overall Length: | 1.83 in, 46.5 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANICFX3IW-X |
ICFX3IW-X
| Heilind Number: | PANICFX3IW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFX3IW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LDPH3 and LDS3 raceway, Off White, ABS, Length 1.83 in.
More >>Specifications
Detailed Description
Enhance cable management with this Off White Inside Corner fitting, designed for seamless integration with LDPH3 and LDS3 raceway systems. Crafted from durable ABS material, it ensures lasting performance. Its Snap-On mount type simplifies installation, while its compact dimensions of 1.83 inches in length, .87 inches in width, and 46.5 millimeters in height make it ideal for confined spaces. This essential accessory, compliant with RoHS standards, is a must-have for organizing cables in Power Rated raceways. Elevate your wire management setup with this high-quality fitting from the Single Channel Raceway collection.

