| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFX3WH-X |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | .87 in, 22.1 mm |
| Overall Height: | 1.83 in, 46.5 mm |
| Overall Length: | 1.83 in, 46.5 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANICFX3WH-X |
ICFX3WH-X
| Heilind Number: | PANICFX3WH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFX3WH-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 1.83 in.
More >>Specifications
Detailed Description
Enhance the efficiency and organization of your cable management system with our White Inside Corner Fitting. Designed for seamless integration with LDPH3 and LDS3 raceways, this ABS fitting ensures a secure and tidy junction at corners. Boasting a Snap-On mount type, installation is quick and hassle-free. With a compact size of 1.83 inches in length, it neatly conceals cables while maintaining a sleek appearance. Ideal for power-rated applications, this fitting is a must-have accessory for any wiring setup, providing both functionality and aesthetics. Upgrade your wire and cable management with this essential component.

