| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFX5EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.1 in, 28.1 mm |
| Overall Height: | .64 in, 16.1 mm |
| Overall Length: | 2.11 in, 53.6 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANICFX5EI-X |
ICFX5EI-X
| Heilind Number: | PANICFX5EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFX5EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.11 in.
More >>Specifications
Detailed Description
Enhance the efficiency of your cable management system with this Inside Corner fitting, specially designed for seamless integration with LDPH5 and LDS5 raceways. Crafted from durable ABS material in a sleek Electric Ivory finish, this fitting ensures a secure and professional installation. With a Snap-On mount type, it offers easy and hassle-free assembly. Measuring 2.11 inches in length, 1.1 inches in width, and 0.64 inches in height, it provides a precise and snug fit for your corner cable routing needs. Trust in this essential accessory for your single channel power rated raceway setup, guaranteeing optimal organization and protection for your cables. Upgrade your wire management system with this high-quality product, a must-have in any wiring duct and accessory collection.

