| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFX5WH-X |
| Color: | White |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.1 in, 28.1 mm |
| Overall Height: | .64 in, 16.1 mm |
| Overall Length: | 2.11 in, 53.6 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANICFX5WH-X |
ICFX5WH-X
| Heilind Number: | PANICFX5WH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFX5WH-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LDPH5 and LDS5 raceway, White, ABS, Length 2.11 in.
More >>Specifications
Detailed Description
Enhance the efficiency of your cable management system with our Inside Corner Fitting, designed for seamless integration with LDPH5 and LDS5 raceways. Crafted from durable ABS material in a sleek White finish, this fitting ensures a secure and professional installation. Its Snap-On mount type simplifies assembly, while its compact dimensions of 2.11 inches in length, 1.1 inches in width, and 0.64 inches in height make it ideal for tight spaces. Perfect for organizing power cables, it is a must-have accessory for any wiring project. Upgrade your setup with this essential component from our Single Channel Raceway collection, trusted for its power-rated performance and quality construction. Elevate your wire and cable management with ease and precision.

