| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ILT2S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8 mm |
| Overall Length: | 210.8 mm, 8.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-23-9 |
| SKU: | PANILT2S-C |
ILT2S-C
| Heilind Number: | PANILT2S-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ILT2S-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 8.3in, Tensile strength: 222, natural, 100pc.
More >>Specifications
Detailed Description
The Panduit Belt-Ty™ in line locking ties offer convenient, hassle-free cable management with their low-profile snag-free heads and easy-to-use belt-like parallel entry lock. Made from durable Nylon 6.6 material, these ties are perfect for indoor environments. Featuring a standard cross section and 8.3-inch length, they provide a strong tensile strength of 222. With a natural color and RoHS compliance, these ties are not only efficient but also environmentally friendly. Ideal for general wire and cable management, they have a maximum bundle diameter of 1.88 inches and can withstand temperatures ranging from -60°C to 85°C. Each pack contains 100 pieces, making them a reliable and cost-effective solution for organizing cables in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

