| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ILT2S-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8 mm |
| Overall Length: | 210.8 mm, 8.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-23-9 |
| SKU: | PANILT2S-M |
ILT2S-M
| Heilind Number: | PANILT2S-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | ILT2S-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 8.3in, Tensile strength: 222, natural, 1000pc.
More >>Specifications
Detailed Description
Effortlessly secure cables and wires with our Panduit Belt-Ty™ in line locking ties. Featuring a low-profile snag-free head and a convenient belt-like parallel entry lock, these ties are easy to use in any indoor environment. Made of durable Nylon 6.6 material, they offer reliable strength with a standard cross section and a tensile strength of 222. With a natural color and a maximum operating temperature of 185°F, they are perfect for a wide range of applications. Each pack includes 1000 pieces, ensuring you have an ample supply on hand for your cable management needs. Trust in Panduit for quality and efficiency in your wire and cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

