| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ILT2S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8 mm |
| Overall Length: | 210.8 mm, 8.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANILT2S-M0 |
ILT2S-M0
| Heilind Number: | PANILT2S-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ILT2S-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 8.3in, Tensile strength: 222, black, 1000pc.
More >>Specifications
Detailed Description
Easily secure cables and wires with our Panduit Belt-Ty™ in line locking ties. Featuring low-profile snag-free heads and a convenient belt-like parallel entry lock, these ties guarantee hassle-free installation. Crafted from weather-resistant Nylon 6.6 material, they are perfect for both indoor and outdoor use, offering durability even in harsh UV light. With a standard cross section, 8.3-inch length, and impressive tensile strength of 222 pounds, they provide reliable bundling solutions. Available in classic black, this pack of 1000 ties is a must-have for efficient wire management in any setting. Trust in Panduit for quality cable ties that meet RoHS compliance standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

