| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ILT3S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANILT3S-C0 |
ILT3S-C0
| Heilind Number: | PANILT3S-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ILT3S-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 11.5in, Tensile strength: 222, black, 100pc.
More >>Specifications
Detailed Description
Easily secure cables and wires with our Panduit Belt-Ty™ in line locking ties. Featuring low-profile snag-free heads and a convenient belt-like parallel entry lock, they offer effortless installation. Constructed from weather-resistant Nylon 6.6 material, these ties are perfect for both indoor and outdoor use, including exposure to harsh UV light. With a standard cross section and a generous 11.5-inch length, they provide ample coverage for bundling. The black color blends seamlessly with any setup, while the impressive tensile strength of 222.41 N ensures reliable performance. Operating temperature ranges from -60°C to 85°C, making them suitable for diverse environments. These ties are not only durable and versatile but also environmentally friendly with RoHS compliance. Ideal for various applications in wire and cable management, these ties are a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

