| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ILT3S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANILT3S-M0 |
ILT3S-M0
| Heilind Number: | PANILT3S-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ILT3S-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 11.5in, Tensile strength: 222, black, 1000pc.
More >>Specifications
Detailed Description
Introducing the Panduit Belt-Ty™ In-Line Locking Ties, designed for seamless organization in any setting. These ties feature a low-profile, snag-free design with a belt-like parallel entry lock for easy use. Crafted from durable Nylon 6.6 material, they are weather-resistant and UV stable, perfect for indoor and outdoor applications. With a standard cross-section and a generous 11.5-inch length, they offer ample versatility for bundling cables and wires. The black color adds a sleek touch, while the impressive tensile strength of 222.41 N ensures reliable performance. RoHS compliant and suitable for operating temperatures ranging from -60°C to 85°C, these ties are a must-have for efficient wire and cable management in any environment. Each pack contains 1000 pieces, making them a cost-effective solution for professionals and DIY enthusiasts alike. Upgrade your organization game with the Panduit Belt-Ty™ In-Line Locking Ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

