IMLT102H-L

Heilind Number:PANIMLT102H-L
Manufacturer:Panduit
Manufacturer Number:IMLT102H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS, Heavy, 362mm (14.3"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT102H-L
Color:Natural
Maximum Operating Temperature:538 °C, 1 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:14.3 in, 362 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:4 in, 102 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT102H-L

Detailed Description

Secure your heavy-duty cable bundles with the Stronghold IMLT Tie. Made of durable 304 stainless steel, this one-piece locking tie ensures reliable fastening in high-temperature environments, with a maximum operating temperature of 538°C (1001°F) and a minimum operating temperature of -60°C (-76°F). Measuring 362mm (14.3") in length and 4.6mm (.18") in width, it accommodates bundles up to 102mm (4") in diameter. Its natural finish complements any application, while its sturdy construction guarantees long-lasting performance. Ideal for industrial and commercial use, the Stronghold IMLT Tie is a dependable solution for cable and wire management needs.