IMLT102S-C

Heilind Number:PANIMLT102S-C
Manufacturer:Panduit
Manufacturer Number:IMLT102S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS, Standard, 362mm (14.3"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT102S-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:14.6 in, 370.8 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:4 in, 101.6 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT102S-C

Detailed Description

Secure your cables with the Stronghold IMLT Tie, crafted from durable 304 stainless steel for reliable strength. Measuring 362mm (14.3") in length and 0.25 mm (0.010") in thickness, this standard tie ensures a secure hold. Its natural color blends seamlessly, while its wide operating temperature range from -60°C to 538°C (-76°F to 1000.4°F) makes it suitable for various environments. With a maximum bundle diameter of 101.6mm (4 in) and a minimum bundle diameter of 12.7mm (.5 in), it offers versatility in cable management. The one-piece locking design guarantees easy installation and dependable fastening, ideal for organizing wires in industrial settings. Upgrade your wire and cable management with this Clamp & Locking Cable & Wire Tie, a must-have in the category of products for efficient organization.