| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLT102S-C6L |
| Color: | Natural |
| Maximum Operating Temperature: | 1000.4 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 14.6 in, 370.8 mm |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLT102S-C6L |
IMLT102S-C6L
Specifications
Detailed Description
Secure your cables with confidence using the Stronghold IMLT Tie. Made from durable 316L stainless steel, this one-piece locking tie ensures reliable fastening in a range of environments. With a standard length of 362mm and a thickness of 0.25mm, it offers robust support for your bundles. The natural color blends seamlessly, while its wide operating temperature range from -60°C to 538°C (-76°F to 1000.4°F) ensures versatility. Featuring a maximum bundle diameter of 101.6mm (4 inches) and a minimum of 12.7mm (.5 inches), it accommodates various cable sizes. ROHS compliant, this tie is a dependable solution for cable management needs.

