IMLT152H-L6L

Heilind Number:PANIMLT152H-L6L
Manufacturer:Panduit
Manufacturer Number:IMLT152H-L6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 316L SS, Heavy, 521mm (20.5"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT152H-L6L
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.41 in, 10.5 mm
Overall Length:20.8 in, 528.3 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:6 in, 152.4 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT152H-L6L

Detailed Description

Secure heavy-duty cable bundles with our Stronghold IMLT Tie, meticulously crafted from 316L stainless steel for unparalleled strength and durability. Measuring at 521mm (20.5") in length and 0.25mm (0.010") thick, it can withstand extreme temperatures ranging from -60°C (-76°F) to 538°C (1000.4°F). The natural finish adds a sleek touch to its robust design. With an overall width of 10.5mm (.41 in) and a maximum bundle diameter of 152.4mm (6 in), it provides efficient cable management solutions. This one-piece locking tie is ideal for various applications, ensuring secure fastening with ease. Elevate your wire and cable organization with this essential product from our Clamp & Locking Cable & Wire Ties collection.