IMLT152S-C

Heilind Number:PANIMLT152S-C
Manufacturer:Panduit
Manufacturer Number:IMLT152S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS, Standard, 521mm (20.5"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT152S-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:20.8 in, 528.3 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:6 in, 152.4 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT152S-C

Detailed Description

Secure your cables with the Stronghold IMLT Tie, crafted from durable 304 stainless steel for maximum reliability. This standard tie measures 521mm (20.5") in length, with a thickness of 0.25mm (0.010"), providing robust support for your bundles. The natural finish complements any application, while the one-piece locking design ensures easy installation. With a wide operating temperature range from -60°C to 538°C (-76°F to 1000.4°F), it is suitable for diverse environments. Its overall width of 6.6mm (.26 in) and length of 528.3mm (20.8 in) accommodate various bundle sizes, with a maximum diameter of 152.4mm (6 in) and a minimum of 12.7mm (.5 in). Trust in this Clamp & Locking Cable & Wire Tie for efficient wire and cable management in industrial settings.