IMLT152S-C6L

Heilind Number:PANIMLT152S-C6L
Manufacturer:Panduit
Manufacturer Number:IMLT152S-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 316L SS, Standard, 521mm (20.5"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT152S-C6L
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:20.8 in, 528.3 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:6 in, 152.4 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT152S-C6L

Detailed Description

Secure your cables with the Stronghold IMLT Tie, crafted from 316L stainless steel for ultimate durability. This standard tie measures 521mm (20.5") in length and features a slim 0.25mm (0.010") thickness, perfect for a variety of applications. With a natural finish, it blends seamlessly into any setup. Operating flawlessly in temperatures ranging from -60 °C (-76 °F) to 538 °C (1000.4 °F), it offers reliable performance in extreme conditions. The one-piece locking design ensures easy installation, while the maximum bundle diameter of 152.4mm (6 inches) accommodates large cable bundles. Ideal for wire and cable management, this tie is a must-have for securing your connections efficiently.