IMLT203S-C

Heilind Number:PANIMLT203S-C
Manufacturer:Panduit
Manufacturer Number:IMLT203S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS, Standard, 679mm (26.8"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT203S-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:27.1 in, 688.3 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:8 in, 203.2 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT203S-C

Detailed Description

Secure your cables with the Stronghold IMLT Tie, a reliable solution for cable management. Made of durable 304 Stainless Steel, this standard tie measures 679mm (26.8") in length and 0.25 mm (0.010") in thickness, providing strength and stability for your bundling needs. With a natural color finish and a wide operating temperature range from -60 °C (-76 °F) to 538 °C (1000.4 °F), it is suitable for various environments. The one-piece locking design ensures easy installation, while the maximum bundle diameter of 203.2 in (8 in) accommodates large cable bundles. Perfect for securing wires in industrial settings, this tie is a dependable choice for your cable management requirements.