IMLT203S-C6L

Heilind Number:PANIMLT203S-C6L
Manufacturer:Panduit
Manufacturer Number:IMLT203S-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 316L SS, Standard, 679mm (26.8"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT203S-C6L
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:27.1 in, 688.3 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:8 in, 203.2 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT203S-C6L

Detailed Description

Secure your cables with the Stronghold IMLT Tie, a durable and reliable fastening solution. Made of high-quality 316L Stainless Steel, this standard tie boasts a 679mm length and 0.25mm thickness, ensuring robust performance in various applications. Its natural color blends seamlessly, while its one-piece locking design guarantees easy and efficient installation. With a wide operating temperature range from -60°C to 538°C (-76°F to 1000.4°F), it's suitable for use in extreme environments. Ideal for managing cables and wires, this tie offers a maximum bundle diameter of 203.2mm (8 inches) and a minimum bundle diameter of 12.7mm (0.5 inches). Trust in its Clamp & Locking Cable & Wire Ties designation for top-notch quality and performance. Upgrade your cable management with this essential product.