IMLT25S-C

Heilind Number:PANIMLT25S-C
Manufacturer:Panduit
Manufacturer Number:IMLT25S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS,Standard, 127mm (5.0"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT25S-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:5.3 in, 134.6 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:1 in, 25.4 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Environment Application:General
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT25S-C

Detailed Description

Secure your cables with the Stronghold IMLT Tie, crafted from durable 304 Stainless Steel. Measuring 127mm (5.0") in length and 0.25 mm (0.010") thick, this standard tie ensures reliable fastening in various applications. With a natural finish, it withstands temperatures ranging from -60°C to 538°C (-76°F to 1000.4°F), making it suitable for diverse environments. The one-piece locking design guarantees a tight grip, accommodating bundles with diameters from 0.5 in to 1 in (12.7 mm to 25.4 mm). Perfect for general use, this tie is an essential tool for efficient wire and cable management.