IMLT304S-Q

Heilind Number:PANIMLT304S-Q
Manufacturer:Panduit
Manufacturer Number:IMLT304S-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS, Standard, 998mm (39.3"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT304S-Q
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:39.6 in, 1005.8 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:12 in, 304.8 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT304S-Q

Detailed Description

Secure your cables with the Stronghold IMLT Tie, crafted from durable 304 stainless steel for reliable performance. With a standard length of 998mm (39.3") and a thickness of 0.25mm (0.010"), this tie is designed to withstand temperatures ranging from -60°C to 538°C (-76°F to 1000.4°F). Its natural finish adds a sleek touch, while the one-piece locking mechanism ensures a firm grip. Ideal for bundling cables, the tie can accommodate diameters ranging from 0.5 inches to 12 inches (12.7mm to 304.8mm), making it a versatile choice for various applications in wire and cable management. Trust in Clamp & Locking Cable & Wire Ties for high-quality products that meet your needs.