IMLT355H-Q

Heilind Number:PANIMLT355H-Q
Manufacturer:Panduit
Manufacturer Number:IMLT355H-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS, Heavy, 1156mm (45.4"), 0.25mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT355H-Q
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.41 in, 10.5 mm
Overall Length:45.8 in, 1163.3 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:14 in, 355.6 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT355H-Q

Detailed Description

Secure heavy-duty bundles with ease using our Stronghold IMLT Tie. Constructed from durable 304 stainless steel, this tie is designed for maximum strength and reliability. With a thickness of 0.25mm (0.010") and a length of 1156mm (45.4"), it can accommodate even the most robust cable or wire bundles. The natural finish adds a professional touch, while the one-piece locking mechanism ensures a secure hold. Suitable for a wide range of applications, this tie can withstand temperatures ranging from -60 °C (-76 °F) to 538 °C (1000.4 °F). Its overall width of 10.5 mm (.41 in) and maximum bundle diameter of 355.6 mm (14 in) make it ideal for heavy-duty use. Trust in the quality of our Clamp & Locking Cable & Wire Ties for all your bundling needs.