IMLT51S-C

Heilind Number:PANIMLT51S-C
Manufacturer:Panduit
Manufacturer Number:IMLT51S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 304 SS,Standard, 201mm (7.9"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT51S-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:8.2 in, 208.3 mm
Material:304 Stainless Steel
Maximum Bundle Diameter:2 in, 50.8 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT51S-C

Detailed Description

Secure your cable bundles with the Stronghold IMLT Tie, a durable solution made of 304 Stainless Steel. Measuring 201mm in length and 0.25mm thick, it offers reliable fastening for various applications. With a natural color and RoHS compliance, it ensures both functionality and environmental responsibility. Its one-piece locking design and overall width of 6.6mm make it easy to install, while its wide operating temperature range from -60°C to 538°C (-76°F to 1000.4°F) guarantees performance in diverse conditions. Suitable for bundling cables with diameters ranging from 0.5in to 2in (12.7mm to 50.8mm), it's an essential component in efficient wire and cable management. Trust in this Clamp & Locking Cable & Wire Tie for secure and lasting fastening.