IMLT51S-C6L

Heilind Number:PANIMLT51S-C6L
Manufacturer:Panduit
Manufacturer Number:IMLT51S-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 316L SS,Standard, 201mm (7.9"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT51S-C6L
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.26 in, 6.6 mm
Overall Length:8.2 in, 208.3 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:2 in, 50.8 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT51S-C6L

Detailed Description

Secure your cables with ease using our Stronghold IMLT Tie. Crafted from durable 316L Stainless Steel, this standard tie measures 201mm (7.9") in length and 0.25mm (0.010") in thickness, ensuring reliable performance. With a natural finish and a high maximum operating temperature of 538°C (1000.4°F) and a low minimum operating temperature of -60°C (-76°F), it is suitable for a wide range of environments. The one-piece locking design makes installation quick and convenient. Its overall width of 6.6mm and overall length of 208.3mm (8.2") accommodate various bundle diameters, ranging from 0.5in (12.7mm) to 2in (50.8mm), making it ideal for versatile applications in wire and cable management. Trust in Clamp & Locking Cable & Wire Ties for your organizational needs.