IMLT69H-L6L

Heilind Number:PANIMLT69H-L6L
Manufacturer:Panduit
Manufacturer Number:IMLT69H-L6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 316L SS, Heavy, 259mm (10.2"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT69H-L6L
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.41 in, 10.5 mm
Overall Length:10.5 in, 266.7 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:2.7 in, 68.6 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT69H-L6L

Detailed Description

Secure your cables with the Stronghold IMLT Tie, a durable and heavy-duty solution made from 316L stainless steel. With a length of 259mm (10.2") and a thickness of 0.25mm (0.010"), it offers reliable fastening for various applications. The natural color blends seamlessly, and its high maximum operating temperature of 538°C (1000.4°F) ensures performance in extreme environments. Suitable for bundles ranging from 12.7mm (.5") to 68.6mm (2.7") in diameter, this one-piece locking tie guarantees a strong hold. Perfect for wire and cable management, it's a must-have for organizing and securing your setups effectively.