IMLT69S-C6L

Heilind Number:PANIMLT69S-C6L
Manufacturer:Panduit
Manufacturer Number:IMLT69S-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold IMLT Tie, 316L SS, Standard, 259mm (10.2"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLT69S-C6L
Color:Natural
Maximum Operating Temperature:538 °C, 1000.4 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:10.2 in, 259.1 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:2.7 in, 68.6 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:.5 in, 12.7 mm
SKU:PANIMLT69S-C6L

Detailed Description

Secure your cables with the Stronghold IMLT Tie, a reliable solution crafted from durable 316L stainless steel. This Standard tie measures 259mm (10.2") in length and features a slim 0.25mm (0.010") thickness, perfect for bundling tasks. With a natural finish, it offers a sleek look while being highly functional. Operating seamlessly in temperatures ranging from -60°C (-76°F) to 538°C (1000.4°F), it ensures performance in diverse environments. The one-piece locking design guarantees a firm hold, with an overall width of 4.6mm (.18 in) and a maximum bundle diameter of 68.6mm (2.7 in), accommodating various cable sizes. Ideal for wire and cable management, this clamp and locking tie is a must-have for organizing tasks in industrial and commercial settings.