IMLTFC102H-L6L

Heilind Number:PANIMLTFC102H-L6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC102H-L6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold Fully Coated IMLT Tie, 316L SS, Heavy, 362mm (14.3"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC102H-L6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:14.6 in, 370.8 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:101.6 mm, 4 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC102H-L6L

Detailed Description

Introducing the Stronghold Fully Coated IMLT Tie, a heavy-duty solution for securing cables with ease and durability. Made of 316L stainless steel, this 14.3-inch tie boasts a 0.25mm thickness, ensuring reliable performance in various applications. Its black coating adds a sleek finish while enhancing its resistance to wear and tear. With a maximum operating temperature of 150°C and a minimum of -40°C, it's suitable for both indoor and outdoor use. The one-piece locking design ensures a secure hold, with an overall width of 10.2mm and length of 370.8mm. Whether bundling cables or organizing wires, this tie offers reliable and efficient cable management.