| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLTFC102S-C6L |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 14.3 in, 363.2 mm |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLTFC102S-C6L |
IMLTFC102S-C6L
| Heilind Number: | PANIMLTFC102S-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMLTFC102S-C6L |
| ECAD Model: |
Description:
Stronghold Fully Coated IMLT Tie, 316L SS, Standard, 362mm (14.3"), 0.25 mm (0.010") thick
More >>Specifications
Detailed Description
Introducing the Stronghold Fully Coated IMLT Tie, a durable and reliable solution for your cable management needs. Made from high-quality 316L stainless steel, this standard tie offers exceptional strength and security. With a length of 362mm (14.3") and a thickness of 0.25mm (0.010"), it is perfect for securing cables in various applications. The sleek black coating not only adds a professional finish but also enhances durability. Operating efficiently in temperatures ranging from -40°C to 150°C (-40°F to 302°F), this tie is suitable for both indoor and outdoor use. Its one-piece locking mechanism ensures a tight grip, while the overall width of 4.6mm (.18 in) provides stability. Whether you're bundling cables in a data center or organizing wires in an industrial setting, the Stronghold IMLT Tie is the perfect choice. Trust in its maximum bundle diameter of 101.6mm (4 in) and minimum bundle diameter of 12.7mm (.5 in) to meet your bundling requirements effectively. Upgrade your cable management with this essential product from our Clamp & Locking Cable & Wire Ties collection.

