IMLTFC137H-C6L

Heilind Number:PANIMLTFC137H-C6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC137H-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold Fully Coated IMLT Tie, 316L SS, Heavy, 462mm (18.2"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC137H-C6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:18.5 in, 469.9 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:137.2 mm, 5.4 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC137H-C6L

Detailed Description

Secure heavy-duty bundles with ease using our Stronghold Fully Coated IMLT Tie. Crafted from durable 316L stainless steel, this tie features a robust 0.25mm (0.010") thickness and a length of 462mm (18.2"). Its one-piece locking design ensures reliable fastening, while the sleek black coating adds a professional touch. With a maximum operating temperature of 150°C (302°F) and a minimum of -40°C (-40°F), it's suitable for a wide range of environments. The tie has an overall width of 10.2mm (.4 in) and can accommodate bundles up to 137.2mm (5.4 in) in diameter. Perfect for wire and cable management, it's an essential tool for various industrial applications.