| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLTFC137S-C6L |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 18.2 in, 462 mm |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 137 mm, 5.5 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLTFC137S-C6L |
IMLTFC137S-C6L
| Heilind Number: | PANIMLTFC137S-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMLTFC137S-C6L |
| ECAD Model: |
Description:
Stronghold Fully Coated IMLT Tie, 316L SS,Standard, 462mm (18.2"), 0.25 mm (0.010") thick
More >>Specifications
Detailed Description
Secure your cables with the Stronghold Fully Coated IMLT Tie, crafted from durable 316L Stainless Steel for reliable performance. This standard-sized tie measures 462mm (18.2") in length and features a 0.25mm (0.010") thickness, ensuring a strong hold. The sleek black coating not only adds a professional touch but also enhances durability. With a maximum operating temperature of 150°C (302°F) and a minimum operating temperature of -40°C (-40°F), this tie is suitable for a wide range of environments. Its one-piece locking mechanism guarantees easy and efficient installation. The overall width of 4.6mm (.18 in) and the minimum bundle diameter of 12.7mm (.5 in) make it versatile for various applications. Trust in the Clamp & Locking Cable & Wire Ties for high-quality cable management solutions.

