IMLTFC152H-L6L

Heilind Number:PANIMLTFC152H-L6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC152H-L6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold Fully Coated IMLT Tie, 316L SS, Heavy, 521mm (20.5"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC152H-L6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:20.8 in, 528.3 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:152.4 mm, 6 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC152H-L6L

Detailed Description

Introducing the Stronghold Fully Coated IMLT Tie, a robust cable management solution crafted from 316L stainless steel. Designed for heavy-duty applications, this tie boasts a 0.25mm thick construction and a sleek black finish, providing both durability and a professional look. With a maximum operating temperature of 150°C and a minimum of -40°C, it's suitable for a wide range of environments. The one-piece locking design ensures secure fastening, while the 521mm length and 152.4mm maximum bundle diameter offer versatility in bundling cables and wires. Perfect for industrial settings, the Stronghold IMLT Tie guarantees reliable performance and efficient organization.