| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLTFC152S-C6L |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 20.5 in, 520.7 mm |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLTFC152S-C6L |
IMLTFC152S-C6L
| Heilind Number: | PANIMLTFC152S-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMLTFC152S-C6L |
| ECAD Model: |
Description:
Stronghold Fully Coated IMLT Tie, 316L SS, Standard, 521mm (20.5"), 0.25 mm (0.010") thick
More >>Specifications
Detailed Description
Secure your cables with the Stronghold Fully Coated IMLT Tie, crafted from durable 316L stainless steel for reliable strength. This standard-size tie measures 521mm (20.5") in length with a thickness of 0.25mm (0.010"), ensuring a secure hold for your bundles. Its sleek black coating not only adds a professional look but also offers enhanced protection. Operating efficiently in temperatures ranging from -40°C to 150°C (-40°F to 302°F), this tie is perfect for various environments. With an overall width of 4.6mm (.18 in) and a maximum bundle diameter of 152.4mm (6 in), it provides ample space for organizing your cables. Ideal for one-piece locking, this product is a reliable solution for wire and cable management in any setting.

