IMLTFC38H-C6L

Heilind Number:PANIMLTFC38H-C6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC38H-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold Fully Coated IMLT Tie, 316L SS, Heavy, 158mm (6.2"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC38H-C6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:165.1 mm, 6.5 in
Material:316L Stainless Steel
Maximum Bundle Diameter:1.5 in, 38.1 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC38H-C6L

Detailed Description

Introducing the Stronghold Fully Coated IMLT Tie, a heavy-duty cable management solution crafted from durable 316L Stainless Steel. With a sleek black finish and a thickness of 0.25mm (0.010"), this tie offers both strength and style for your bundling needs. Measuring 158mm (6.2") in length and capable of securing bundles with diameters ranging from 12.7mm (.5") to 38.1mm (1.5"), it provides versatility in various applications. Its one-piece locking mechanism ensures secure fastening, while its wide overall width of 10.2mm (.4") guarantees stability. Operating flawlessly in temperatures ranging from -40°C (-40°F) to 150°C (302°F), it is suitable for both indoor and outdoor use. Trust in the Stronghold Fully Coated IMLT Tie for efficient and reliable cable organization.