| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLTFC38S-C6L |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 157.5 mm, 6.2 in |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLTFC38S-C6L |
IMLTFC38S-C6L
| Heilind Number: | PANIMLTFC38S-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMLTFC38S-C6L |
| ECAD Model: |
Description:
Stronghold Fully Coated IMLT Tie, 316L SS, Standard, 158mm (6.2"), 0.25 mm (0.010") thick
More >>Specifications
Detailed Description
Introducing the Stronghold Fully Coated IMLT Tie, a durable and versatile cable management solution. Made of high-quality 316L stainless steel with a standard length of 158mm (6.2") and a thickness of 0.25mm (0.010"), this black tie is designed to withstand extreme temperatures, with a maximum operating temperature of 150°C (302°F) and a minimum operating temperature of -40°C (-40°F). Its one-piece locking mechanism ensures secure fastening, suitable for a variety of applications. With an overall width of 4.6mm (.18 in) and an overall length of 157.5mm (6.2 in), it can accommodate bundles ranging from 12.7mm (.5 in) to 38.1mm (1.5 in) in diameter. Perfect for organizing cables in industrial settings, this tie is a reliable choice for your wire management needs.

