| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLTFC51S-C6L |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 200.7 mm, 7.9 in |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLTFC51S-C6L |
IMLTFC51S-C6L
| Heilind Number: | PANIMLTFC51S-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMLTFC51S-C6L |
| ECAD Model: |
Description:
Stronghold Fully Coated IMLT Tie, 316L SS, Standard, 201mm (7.9"), 0.25 mm (0.010") thick
More >>Specifications
Detailed Description
Introducing the Stronghold Fully Coated IMLT Tie, a durable and versatile solution for all your cable and wire management needs. Made of high-quality 316L stainless steel with a black coating, this tie offers reliable performance in various environments. With a standard length of 201mm and a thickness of 0.25mm, it provides secure bundling for cables with a maximum diameter of 2 inches. The one-piece locking design ensures easy installation, while the RoHS compliance guarantees environmental safety. Operating smoothly in temperatures ranging from -40°C to 150°C (-40°F to 302°F), it's ideal for a wide range of applications. Trust in the Clamp & Locking Cable & Wire Ties for efficient and secure organization of your cables.

