IMLTFC64H-C6L

Heilind Number:PANIMLTFC64H-C6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC64H-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold Fully Coated IMLT Tie, 316L SS, Heavy, 233mm (9.4"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC64H-C6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:246.4 mm, 9.7 in
Material:316L Stainless Steel
Maximum Bundle Diameter:2.5 in, 63.5 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC64H-C6L

Detailed Description

Secure your cables with the Stronghold Fully Coated IMLT Tie, designed for heavy-duty applications. Crafted from durable 316L Stainless Steel, this tie ensures lasting strength and reliability. With a thickness of 0.25mm (0.010") and a length of 233mm (9.4"), it provides a secure hold for your bundles. The black coating not only adds a sleek finish but also enhances durability. Operating flawlessly in temperatures ranging from -40°C to 150°C (-40°F to 302°F), it is suitable for a variety of environments. Featuring a one-piece locking design, installation is quick and easy. The tie's overall width of 10.2mm and length of 246.4mm accommodate bundles up to 63.5mm in diameter, making it ideal for managing cables in industrial settings. Trust in the Clamp & Locking Cable & Wire Ties range for efficient wire and cable management solutions.