| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLTFC64S-C6L |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 233.7 mm, 9.2 in |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 2.5 in, 63.5 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLTFC64S-C6L |
IMLTFC64S-C6L
| Heilind Number: | PANIMLTFC64S-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMLTFC64S-C6L |
| ECAD Model: |
Description:
Stronghold Fully Coated IMLT Tie, 316L SS, Standard, 233mm (9.4"), 0.25 mm (0.010") thick
More >>Specifications
Detailed Description
Introducing the Stronghold Fully Coated IMLT Tie, a durable solution for securing cables and wires in various applications. Made of 316L Stainless Steel with a sleek black coating, this tie offers reliable strength and corrosion resistance. At 233mm (9.4") in length and 0.25mm (0.010") in thickness, it provides a secure fastening for bundles with diameters ranging from .5 inches to 2.5 inches (12.7mm to 63.5mm). With a one-piece locking design, installation is quick and hassle-free. Operating efficiently in temperatures from -40°C to 150°C (-40°F to 302°F), it ensures performance in diverse environments. Trust in the Clamp & Locking Cable & Wire Ties series for dependable wire management solutions.

