IMLTFC69H-L6L

Heilind Number:PANIMLTFC69H-L6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC69H-L6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronhold Fully Coated IMLT Tie, 316L SS, Heavy, 259mm (10.2"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC69H-L6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:10.5 in, 266.7 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:2.7 in, 68.6 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC69H-L6L

Detailed Description

Secure your cables with ease using the Stronhold Fully Coated IMLT Tie. Made of durable 316L stainless steel and featuring a heavy-duty design, this tie is perfect for demanding applications. With a length of 259mm (10.2") and a thickness of 0.25mm (0.010"), it provides reliable bundling for your wires. The black coating not only adds a sleek look but also offers protection. Operating temperatures ranging from -40°C to 150°C (-40°F to 302°F) make it suitable for various environments. Its one-piece locking mechanism ensures a secure hold, while the overall width of 10.2mm (.4 in) and length of 266.7mm (10.5 in) accommodate different bundle sizes. Trusted supplier product for cable and wire management, this tie is a must-have for organizing cables in industrial settings.