IMLTFC86H-C6L

Heilind Number:PANIMLTFC86H-C6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC86H-C6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold Fully Coated IMLT Tie, 316L SS, Heavy, 310mm (12.2"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC86H-C6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:12.5 in, 317.5 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:3.4 in, 86.4 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC86H-C6L

Detailed Description

Enhance cable management with our Stronghold Fully Coated IMLT Tie. Crafted from durable 316L Stainless Steel, this heavy-duty tie measures 310mm (12.2") in length and 0.25 mm (0.010") in thickness, ensuring secure fastening. Its sleek black coating adds a professional touch while offering protection. With a wide operating temperature range from -40°C (-40°F) to 150°C (302°F), it's versatile for various environments. The one-piece locking design guarantees reliability, making it ideal for securing cables with a minimum diameter of 12.7mm (.5") up to a maximum of 86.4mm (3.4"). Trust in this Clamp & Locking Cable & Wire Tie for efficient and organized cable bundling.