| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMLTFC86S-C6L |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 12.2 in, 309.9 mm |
| Material: | 316L Stainless Steel |
| Maximum Bundle Diameter: | 3.5 in, 88.9 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | One Piece Locking |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANIMLTFC86S-C6L |
IMLTFC86S-C6L
| Heilind Number: | PANIMLTFC86S-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMLTFC86S-C6L |
| ECAD Model: |
Description:
Stronghold Fully Coated IMLT Tie, 316L SS, Standard, 310mm (12.2"), 0.25 mm (0.010") thick
More >>Specifications
Detailed Description
Secure your cables with the Stronghold Fully Coated IMLT Tie, crafted from durable 316L Stainless Steel. This standard-sized tie measures 310mm (12.2") in length and features a 0.25mm (0.010") thickness, ensuring reliable performance. The sleek black coating not only adds a professional touch but also enhances durability. With a maximum operating temperature of 150°C (302°F) and a minimum operating temperature of -40°C (-40°F), this tie is suitable for a wide range of environments. Its one-piece locking mechanism guarantees a secure hold, while the overall width of 4.6mm (.18 in) and the overall length of 12.2 in (309.9 mm) provide ample space for cable management. Whether you're bundling large or small cables, the Stronghold IMLT Tie can accommodate, with a minimum bundle diameter of .5 in (12.7 mm) and a maximum bundle diameter of 3.5 in (88.9 mm). Trust in this essential product from Clamp & Locking Cable & Wire Ties for efficient wire and cable management.

