| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMSBE19-C6L |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1.6 in, 40.8 mm |
| Overall Length: | 25 mm, .98 in |
| Material: | 316 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANIMSBE19-C6L |
IMSBE19-C6L
| Heilind Number: | PANIMSBE19-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMSBE19-C6L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Pan-Steel® E buckles are designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for harsh conditions. For use with 0.8" (19mm) strapping, 100pc.
More >>Specifications
Detailed Description
Keep your connections safe and secure with Panduit Pan-Steel® E buckles. Crafted from durable 316 AISI stainless steel, these buckles feature a fold-over lock for added protection, making them ideal for use in harsh conditions. Designed for 0.8" (19mm) strapping, each pack includes 100 pieces in a natural finish. With a maximum operating temperature of 1000°F (538°C) and a minimum of -60°C (-76°F), these buckles are versatile for indoor and outdoor applications. Measuring 1.6 inches (40.8mm) in width and 25mm (.98 inches) in length, they are perfect for cable bundling and wire management tasks. Trust in Panduit for quality wire and cable management products that deliver reliability and performance.

