| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMSBL16-C6L |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.5 mm, .72 in |
| Overall Length: | 20.1 mm, .79 in |
| Material: | 316 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANIMSBL16-C6L |
IMSBL16-C6L
| Heilind Number: | PANIMSBL16-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMSBL16-C6L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Pan-Steel® L buckles are designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for harsh conditions. For use with 0.6" (16mm) strapping, 100pc.
More >>Specifications
Detailed Description
Ensure a safe and secure connection with the Panduit Pan-Steel® L buckles, crafted from durable 316 AISI stainless steel. Designed with a fold-over lock, these buckles are ideal for harsh conditions. Suitable for use with 0.6" (16mm) strapping, each pack contains 100 pieces in a natural finish. With a maximum operating temperature of 1000 °F (538 °C) and a minimum operating temperature of -60 °C (-76 °F), they offer reliable performance in various environments. Measuring .72 inches in width and .79 inches in length, these buckles are essential for cable bundling and management in both indoor and outdoor settings. Trust in Panduit's quality for all your wire and cable organization needs.

