| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMSBL9.5-C6L |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12 mm, 47 in |
| Overall Length: | 14.6 mm, .57 in |
| Material: | 316 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANIMSBL9.5-C6L |
IMSBL9.5-C6L
| Heilind Number: | PANIMSBL9.5-C6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMSBL9.5-C6L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Pan-Steel® L buckles are designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for harsh conditions. For use with 0.4" (10mm) strapping, 100pc.
More >>Specifications
Detailed Description
Ensure a reliable connection in harsh conditions with Panduit Pan-Steel® L buckles. Crafted from durable 316 AISI stainless steel and featuring a fold-over lock, these buckles are designed for maximum security. Suitable for use with 0.4" (10mm) strapping, they come in a pack of 100. With a natural finish, they are versatile for indoor and outdoor applications. Operating seamlessly in temperatures ranging from -60 °C to 1000 °F (-76 °F to 538 °C), these buckles are essential for cable bundling and wire management. Trust in Panduit for top-quality products to meet your strapping needs.

