| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IMSP12T35-QR6L |
| Color: | Black |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12 mm, 47 in |
| Overall Length: | 25000 mm, 984.24 in |
| Material: | 316 Stainless Steel |
| Tensile Strength: | 2445 N, 549.65 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Custom Length Stainless Steel Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANIMSP12T35-QR6L |
IMSP12T35-QR6L
| Heilind Number: | PANIMSP12T35-QR6L |
| Manufacturer: | Panduit |
| Manufacturer Number: | IMSP12T35-QR6L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® StrongHold Custom Strapping can be cut to meet your many project needs. Built with 316L Epoxy Polyester Coated stainless steel with a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. 82.0'L (25m), 0.5"W (12mm), Tensile Strength: 2445, EA.
More >>Specifications
Detailed Description
Elevate the durability of your projects with Panduit® Pan-Steel® StrongHold™ Custom Strapping. Crafted from 316L Epoxy Polyester Coated stainless steel, this versatile strapping boasts a fold-over lock for a secure connection that withstands harsh conditions like severe weather, UV rays, high vibration, and galvanic corrosion. Ideal for demanding industries such as sign and signal, oil and gas, and industrial settings, it offers a reliable solution for cable bundling. With an ample length of 82.0 feet and a width of 0.5 inches, it can be easily cut to meet your specific requirements. Operating flawlessly in temperatures ranging from -60°C to 1000°F, this strapping ensures longevity and performance. Upgrade your wire and cable management with this high-strength solution.

