ISTP6X1MBL

Heilind Number:PANISTP6X1MBL
Manufacturer:Panduit
Manufacturer Number:ISTP6X1MBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Category 6A IndustrialNet, SFTP, Patch Cord with Panduit Plug Caps, 1 meter length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ISTP6X1MBL
Color:Black
Overall Length:3.28 ft, 1 m
IP Rating:IP67
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Black
Product:Patch Cords
Product Type:Patch cord1
SKU:PANISTP6X1MBL

Detailed Description

Enhance your industrial network connectivity with our Category 6A IndustrialNet SFTP Patch Cord. Designed for maximum performance, this 1-meter black cord features Panduit Plug Caps for added durability. With an IP67 rating, it ensures reliable operation in harsh environments. The stranded wire construction and 24 AWG wire size guarantee optimal signal transmission. Equipped with Modular Plug connectors and boasting Category 6A compliance, this patch cord is perfect for demanding industrial applications. Upgrade your network infrastructure with this essential component.